Onsemi QSB363_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Packaging | Bulk |
| Series | QSB363 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSB363_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.