Onsemi QSB363CYR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 940nm |
| Weight | 0.09g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB363CYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
