
The QSB363CZR is a surface mount NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum power dissipation of 75mW. It operates over a temperature range of -25°C to 85°C and is packaged in a tape and reel format. This lead-free device is RoHS compliant and features a clear domed lens with a viewing angle of 24°.
Onsemi QSB363CZR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 940nm |
| Weight | 0.09g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB363CZR to view detailed technical specifications.
No datasheet is available for this part.
