Onsemi QSB363.ZR technical specifications.
| Fall Time | 15us |
| Height | 3mm |
| Length | 2.7mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| Weight | 0.09g |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB363.ZR to view detailed technical specifications.
No datasheet is available for this part.