Onsemi QSC112_0056K technical specifications.
| Lens Color | Black, Clear |
| Lens Style | Domed |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSC112_0056K to view detailed technical specifications.
No datasheet is available for this part.