Onsemi QSC113_Q technical specifications.
| Package/Case | T |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 5us |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | QSC113 |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSC113_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.