Onsemi QSD2030_Q technical specifications.
| Fall Time | 5ns |
| Forward Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 50V |
| Series | QSD2030 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSD2030_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.