Onsemi QSD733_Q technical specifications.
| Package/Case | TO-18 |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | QSD733 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSD733_Q to view detailed technical specifications.
No datasheet is available for this part.