Onsemi QSE113E3RO technical specifications.
| Collector Emitter Voltage (VCEO) | 5V |
| Lens Color | Black, Clear |
| Lens Style | Domed |
| Max Collector Current | 5mA |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE113E3RO to view detailed technical specifications.
No datasheet is available for this part.