Onsemi QSE114_1 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 8000ns |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSE114_1 to view detailed technical specifications.
No datasheet is available for this part.