The QSE159E3R0 is an opto logic device from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 35V and a maximum power dissipation of 100mW. The device is available in a through hole package and is RoHS compliant. It has a supply current of 5mA and an output current of 50mA.
Onsemi QSE159E3R0 technical specifications.
| Fall Time | 100ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | OPTOLOGIC® |
| Supply Current | 5mA |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE159E3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
