Onsemi QSE773_Q technical specifications.
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reverse Voltage | 32V |
| Series | QSE773 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QSE773_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.