Onsemi QSE973RC technical specifications.
| Package/Case | TO-92 |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reverse Voltage | 32V |
| Series | QSE973 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE973RC to view detailed technical specifications.
No datasheet is available for this part.