The QSE973RCE3R0 is a TO-92 packaged diode with a reverse breakdown voltage of 32V and a power dissipation of 150mW. It operates over a temperature range of -40°C to 85°C. The diode is available in tape and reel packaging with a quantity of 2000 units per reel.
Onsemi QSE973RCE3R0 technical specifications.
| Package/Case | TO-92 |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage | 32V |
| Weight | 0.2763g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSE973RCE3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.