Onsemi QTLP600C2TR_Q technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | QTLP600 |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP600C2TR_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.