Onsemi QTLP600CBTR_Q technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Bulk |
| Series | QTLP600 |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP600CBTR_Q to view detailed technical specifications.
No datasheet is available for this part.