Onsemi QTLP610CIBTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 45mcd |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP610 |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP610CIBTR to view detailed technical specifications.
No datasheet is available for this part.