The Onsemi QTLP610CIRTR is a single LED device with a rectangular diffused lens style, emitting at 940nm wavelength. It features a side view orientation and a 160° viewing angle. The component is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package. Operating temperature range is from -40°C to 85°C.
Onsemi QTLP610CIRTR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 940nm |
| Weight | 0.09765g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP610CIRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.