Onsemi QTLP613CIWTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 5mA |
| Illumination Color | White |
| Lens Color | Clear |
| Luminous Intensity | 42mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| Series | QTLP613 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP613CIWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.