Onsemi QTLP614CRGBTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Lens Color | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | QTLP614 |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP614CRGBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.