Onsemi QTLP630C-7 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Clear |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP630C-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.