Onsemi QTLP630C7TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP630C7TR to view detailed technical specifications.
No datasheet is available for this part.