Onsemi QTLP630CBTR technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP630 |
| Viewing Angle | 140° |
| Wavelength | 430nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP630CBTR to view detailed technical specifications.
No datasheet is available for this part.