Onsemi QTLP650C-E technical specifications.
| Package/Case | 1206 |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Clear |
| Luminous Intensity | 70mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 140° |
| Wavelength | 620nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP650C-E to view detailed technical specifications.
No datasheet is available for this part.