Onsemi QTLP650CETR_Q technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 70mcd |
| Mount | Standard |
| Packaging | Bulk |
| Series | QTLP650 |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP650CETR_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.