Onsemi QTLP650D7TR technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Red |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Viewing Angle | 160° |
| Wavelength | 645nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP650D7TR to view detailed technical specifications.
No datasheet is available for this part.