Onsemi QTLP651C2TR_Q technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 15mcd |
| Mount | Standard |
| Packaging | Bulk |
| Series | QTLP651 |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP651C2TR_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.