Onsemi QTLP651CAGTR technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP651 |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP651CAGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.