Onsemi QTLP652CIGTR technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP652 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP652CIGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.