Onsemi QTLP653C7TR10 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 50mcd |
| Mount | Standard |
| Series | QTLP653 |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP653C7TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.