Onsemi QTLP660C2TR technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 40mcd |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | QTLP660 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP660C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.