Onsemi QTLP660COTR_Q technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 400mcd |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | QTLP660 |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP660COTR_Q to view detailed technical specifications.
No datasheet is available for this part.