This surface mount LED has a green illumination color, a wavelength of 565nm, and a luminous intensity of 25mcd. It has a viewing angle of 120° and a size of 2.1mm x 2.8mm x 3.2mm. The LED is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi QTLP670C4TR technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP670C4TR to view detailed technical specifications.
No datasheet is available for this part.