Onsemi QTLP670CI-W technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round, Untinted, Clear |
| Luminous Intensity | 250mcd |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP670CI-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.