Onsemi QTLP673COTR technical specifications.
| Package/Case | PLCC |
| Forward Current | 50mA |
| Illumination Color | Orange |
| Luminous Intensity | 715mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | QTLP673 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP673COTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.