Onsemi QTLP680C2TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.6mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.21mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 635nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP680C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.