Onsemi QTLP680CBTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| RoHS Compliant | No |
| Series | QTLP680 |
| Viewing Angle | 130° |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP680CBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.