Onsemi QTLP680CRTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Mount | Standard |
| Series | QTLP680 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP680CRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.