Onsemi QTLP9122GR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Size | 2mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Wavelength | 635nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP9122GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.