Onsemi QTLP9125YR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3mm |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 2mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP9125YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.