Onsemi QTLP912Y technical specifications.
| Color | Yellow |
| Height | 3mm |
| Length | 2.5mm |
| Lens Size | 2mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP912Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.