Onsemi QTLP9135 technical specifications.
| Package/Case | Axial |
| Color | Green |
| Height | 3mm |
| Length | 2.5mm |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Viewing Angle | 50° |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP9135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.