Onsemi QTLP9138 technical specifications.
| Package/Case | Axial |
| Height | 3mm |
| Length | 2.5mm |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP9138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.