Onsemi QVB11234 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Output Configuration | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Series | QVB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVB11234 to view detailed technical specifications.
No datasheet is available for this part.