Onsemi QVB11434 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Output Configuration | Phototransistor |
| Packaging | Rail/Tube |
| Series | QVB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVB11434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.