Onsemi QVE00039_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Series | QVE00039 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVE00039_Q to view detailed technical specifications.
No datasheet is available for this part.