The QVE00118_Q collector-emitter switch from Onsemi features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It can handle a maximum collector current of 20mA and a forward current of 60mA. The device has a power dissipation of 150mW and is packaged in a rail/Tube format. It is part of the QVE00118 series and operates at a wavelength of 940nm.
Onsemi QVE00118_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 60mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Series | QVE00118 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVE00118_Q to view detailed technical specifications.
No datasheet is available for this part.