The QVE00832 is a collector-emitter switch with a maximum operating voltage of 30V and a maximum collector current of 20mA. It can handle a maximum power dissipation of 150mW and operates within a temperature range of -55°C to 100°C. The device is packaged in a rail/tube format and is suitable for applications requiring a high level of reliability.
Onsemi QVE00832_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 60mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Series | QVE00832 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVE00832_Q to view detailed technical specifications.
No datasheet is available for this part.