Onsemi QVE11233_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Series | QVE11233 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVE11233_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.