Onsemi RGP10B technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Natural Thermal Resistance | 50°C/W |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RGP10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
